text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005Y471CT000

470 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TDK MMZ1005Y471CT000 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 470Ω
Rated Current: 250mA
DC Resistance-Max: 470mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.00
USD
Quantity
Unit Price
10,000
$0.0323
20,000
$0.0318
30,000
$0.0315
40,000
$0.0313
50,000+
$0.0307
Product Variant Information section