text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608D500CTAH0

MMZ Series 0603 50 Ohm ±25% 0.25 Ohm DCR General Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK MMZ1608D500CTAH0 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 50Ω
Rated Current: 500mA
DC Resistance-Max: 250mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.60
USD
Quantity
Unit Price
4,000
$0.0429
8,000
$0.0422
12,000
$0.0418
20,000
$0.0413
40,000+
$0.0402