text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608B471ATA00

MPZ Series 0603 470 Ohm 1 A 100 MHz 150 mOhm DCR SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ1608B471ATA00 - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 470Ω
Rated Current: 1A
DC Resistance-Max: 150mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
4,000
$0.0385
8,000
$0.0379
12,000
$0.0375
20,000
$0.037
40,000+
$0.0361
Product Variant Information section