Manufacturer Part #
MPZ1608D600BTD25
Ferrite Beads 0603 60ohms 1200mA AEC-Q200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
TDK MPZ1608D600BTD25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
06/16/2023 Details and Download
Supply Status Update!This letter is to inform you of a positive change in delivery status for product MMZ/MPZ1608, 2012 series (Chip Beads). The increase in our capacity and the softening market has helped us to catch up on most of our backlog, while also allowing us to rein in our lead times. We are now seeing the light at the end of the tunnel. Effective immediately, the lead time quoted to you will now match the quarterly issued Distribution Cost book.
Part Status:
Active
Active
TDK MPZ1608D600BTD25 - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 60Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 1.2A |
| DC Resistance-Max: | 100mΩ |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1.6mm x W 0.8mm x H 0.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0219
12,000
$0.0214
16,000
$0.0212
40,000
$0.0208
60,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount