text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608R391ATD25

MPZ Series 0603 390 Ohm 1.2 A 120 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ1608R391ATD25 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 390Ω
Tolerance (%): ±25%
Rated Current: 1.2A
DC Resistance-Max: 120MΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.20
USD
Quantity
Unit Price
4,000
$0.0228
12,000
$0.0223
16,000
$0.0221
40,000
$0.0217
60,000+
$0.0212
Product Variant Information section