text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S300AT000

MPZ Series 0805 30 Ω 6 A 10 mΩ DCR SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TDK MPZ2012S300AT000 - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 6A
DC Resistance-Max: 10mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.20
USD
Quantity
Unit Price
4,000
$0.0268
12,000
$0.0261
16,000
$0.0259
40,000
$0.0254
60,000+
$0.0249
Product Variant Information section