text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S601ATD25

MPZ Series 2012 600 Ω 2 A 100 mΩ Surface Mount Ferrite Beads

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ2012S601ATD25 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 600Ω
Rated Current: 2A
DC Resistance-Max: 100mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.80
USD
Quantity
Unit Price
4,000
$0.0617
8,000
$0.0606
12,000
$0.06
16,000
$0.0596
20,000+
$0.0582
Product Variant Information section