text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R121TR200F

NCB-H Series 0603 120 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H0603R121TR200F - Technical Attributes
Attributes Table
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 2000mA
DC Resistance-Max: 0.1Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
396,000
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$42.40
USD
Quantity
Unit Price
4,000
$0.0053
16,000
$0.0051
60,000
$0.0049
100,000
$0.0048
200,000+
$0.0046
Product Variant Information section