Manufacturer Part #
NCB-H0603R500TR250F
NCB-H Series 0603 50 Ω 2.5 A 0.04 Ω DCR Ferrite Chip Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB-H0603R500TR250F - Technical Attributes
Attributes Table
| Impedance: | 50Ω |
| Rated Current: | 2.5A |
| DC Resistance-Max: | 0.04Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0098
12,000
$0.0095
20,000
$0.0094
80,000
$0.009
120,000+
$0.0088
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount