text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A221TR300F

NCB-H Series 0805 220 Ohm 3000 mA 0.04 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
NIC Components NCB-H0805A221TR300F - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 3000mA
DC Resistance-Max: 0.04Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
92,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.20
USD
Quantity
Unit Price
4,000
$0.0158
12,000
$0.0155
20,000
$0.0153
60,000
$0.0149
100,000+
$0.0146
Product Variant Information section