text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0603R121TR060F

NCB Series 0603 120 Ω ±25 % 600 mA 0.25 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
NIC Components NCB0603R121TR060F - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 600mA
DC Resistance-Max: 0.25Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$32.00
USD
Quantity
Web Price
4,000
$0.008
16,000
$0.0077
60,000
$0.0073
100,000
$0.0072
200,000+
$0.0068
Product Variant Information section