text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0805A222TR010F

NCB Series 0805 2200 Ohm 100 mA 0.75 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB0805A222TR010F - Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 2200Ω
Tolerance (%): ±25%
Rated Current: 100mA
DC Resistance-Max: 0.75Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.40
USD
Quantity
Unit Price
4,000
$0.0201
12,000
$0.0197
20,000
$0.0194
40,000
$0.0191
80,000+
$0.0187
Product Variant Information section