text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1206B121TR090F

NCB Series 1206 120 Ohm 900 mA 0.15 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB1206B121TR090F - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 900mA
DC Resistance-Max: 0.15Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.20
USD
Quantity
Unit Price
3,000
$0.0134
9,000
$0.0131
30,000
$0.0127
60,000
$0.0125
120,000+
$0.0122
Product Variant Information section