text.skipToContent text.skipToNavigation

Manufacturer Part #

NFZ18SM501SN10D

NFZ Series 0603 500 Ohm 950mA ± 25 % SMT 250 mOhm Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NFZ18SM501SN10D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 500Ω
Tolerance (%): ±25%
Rated Current: 850mA
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$840.00
USD
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section