text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-0603-4R7K-T

AIML Series 0603 4.7 uH ±10 % Tol. 15 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Abracon AIML-0603-4R7K-T - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±10%
Rated Current-Max: 15mA
DC Resistance: 2.1Ω
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.60
USD
Quantity
Unit Price
4,000
$0.0239
12,000
$0.0233
16,000
$0.0231
40,000
$0.0226
60,000+
$0.0222
Product Variant Information section