Manufacturer Part #
AIML-1206-1R0K-T
AIML Series 1206 1 nH ±10 % Tolerance 100 mA Surface Mount Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AIML-1206-1R0K-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 1nH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 100mA |
| DC Resistance: | 0.4Ω |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | L 3.2mm x W 1.6mm x H 1.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0979
6,000
$0.0962
9,000
$0.0952
12,000
$0.0945
15,000+
$0.0923
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount