text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422T1103J

B82422 Series 1210 10 uH ±5 % Tol. 150 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82422T1103J - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±10%
Rated Current-Max: 150mA
DC Resistance: 2.1Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,056.00
USD
Quantity
Unit Price
2,000
$0.179
4,000
$0.177
6,000
$0.176
8,000
$0.175
10,000+
$0.172
Product Variant Information section