Manufacturer Part #
B82496C3229A
Inductor RF Laser Cut 0.0022uH 0.3nH 100MHz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82496C3229A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82496C3229A - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 1.5A |
| DC Resistance: | 35mΩ |
| Shielding: | No |
| Core Material: | Ceramic |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.6mm x W 0.8mm x H 0.9mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
8,000
$0.1266
12,000
$0.1257
16,000+
$0.1245
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount