text.skipToContent text.skipToNavigation

Manufacturer Part #

CL03JTR33-S

CL-S Series 0603 ±5 % 330 nH 150 mA 50 MHz SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CL03JTR33-S - Technical Attributes
Attributes Table
Inductance-Nom: 330H
Tolerance (%): ±5%
Rated Current-Max: 150mA
DC Resistance: 2.8Ω
Core Material: Ceramic
Test Frequency: 50MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 15°C to 28°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.40
USD
Quantity
Unit Price
4,000
$0.0301
8,000
$0.0296
16,000
$0.0291
20,000
$0.029
60,000+
$0.028
Product Variant Information section