Manufacturer Part #
HLQ021R2BTTR
HLQ Series 0402 1.2 nH ±0.1 nH Tol. 330mA Surface Mount Hi-Q Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX HLQ021R2BTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
07/01/2025 Details and Download
Change Description:This is the official notification that our MLO DP series Diplexer, X2A, X2B series Crossovers, ML capacitors, and HL, HLQ, HLCinductors will be discontinued immediately, and no last time buy and no replacement except for ML and HL, HLQ, HLC, the replacement is listed in the attached PCN.Note:Please see attached PCN document for more replacements on some MPNs.
Part Status:
Obsolete
Obsolete
KYOCERA AVX HLQ021R2BTTR - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.2nH |
| Tolerance (nH): | ±0.1nH |
| Rated Current-Max: | 330mA |
| DC Resistance: | 110mΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount