text.skipToContent text.skipToNavigation

Manufacturer Part #

HLQ022R7BTTR

HLQ Series 0402 2.7 nH ±0.1 nH Tol. 245mA Surface Mount Hi-Q Multilayer Inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX HLQ022R7BTTR - Technical Attributes
Attributes Table
Inductance-Nom: 2.7nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 245mA
DC Resistance: 250mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,225.00
USD
Quantity
Unit Price
5,000+
$0.245
Product Variant Information section