Manufacturer Part #
ILSB0805ER100K
ILSB Series 0805 10 uH ±10 % Tol. 15 mA SMT Shielded Monolithic Chip Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILSB0805ER100K - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 15mA |
| DC Resistance: | 1.15Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0662
6,000
$0.0651
9,000
$0.0644
12,000
$0.064
15,000+
$0.0625
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount