text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN10NJ02D

LQG Series 0402 10 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2604
Product Specification Section
Murata LQG15HN10NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.35Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$115.00
USD
Quantity
Unit Price
10,000
$0.0115
20,000
$0.0113
40,000
$0.0111
150,000+
$0.0108