text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN18NJ02D

LQG Series 0402 18 nH ±5% Tol. 300 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQG15HN18NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 18nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.51Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$63.00
USD
Quantity
Unit Price
10,000
$0.0063
30,000
$0.0061
50,000
$0.006
100,000
$0.0059
200,000+
$0.0058
Product Variant Information section