text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN27NJ02D

LQG Series 0402 27 nH ±5% Tol. 300 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2531
Product Specification Section
Murata LQG15HN27NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 27nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 670mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0166
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159