text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN33NJ02D

LQG Series 33 nH ±5% 300 mA 670 mOhm DCR 8Q-Factor Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Murata LQG15HN33NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 33nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 670mΩ
Shielding: No
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany:
60,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$115.00
USD
Quantity
Unit Price
10,000
$0.0115
20,000
$0.0113
40,000
$0.0111
150,000+
$0.0108
Product Variant Information section