Manufacturer Part #
LQG15HN33NJ02D
LQG Series 33 nH ±5% 300 mA 670 mOhm DCR 8Q-Factor Chip Coil Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQG15HN33NJ02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 33nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 300mA |
| DC Resistance: | 670mΩ |
| Shielding: | No |
| Core Material: | Air |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0166
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount