text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN3N0S02D

LQG Series 0402 3 nH 300 mA SMD High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQG15HN3N0S02D - Technical Attributes
Attributes Table
Inductance-Nom: 3nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.18Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$342.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0337
30,000
$0.0334
40,000
$0.0332
50,000+
$0.0325