text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN3N9S02D

LQG Series 0402 3.9nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HN3N9S02D - Technical Attributes
Attributes Table
Inductance-Nom: 3.9nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.19Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
10,000
$0.0315
20,000
$0.031
30,000
$0.0307
40,000
$0.0305
50,000+
$0.0299