Manufacturer Part #
LQG15HN6N2S02D
LQG Series 0402 6.2 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQG15HN6N2S02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.2nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 300mA |
| DC Resistance: | 0.27Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0166
20,000
$0.0163
30,000
$0.0161
40,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount