text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS1N1S02D

LQG Series 0402 1.1 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Murata LQG15HS1N1S02D - Technical Attributes
Attributes Table
Inductance-Nom: 1.1nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 90mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$64.00
USD
Quantity
Unit Price
10,000
$0.0064
30,000
$0.0062
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058
Product Variant Information section