text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS3N0S02D

LQG Series 0402 3 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HS3N0S02D - Technical Attributes
Attributes Table
Inductance-Nom: 3nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.17Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0166
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159