text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS5N1S02D

LQG Series 0402 5.1 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2511
Product Specification Section
Murata LQG15HS5N1S02D - Technical Attributes
Attributes Table
Inductance-Nom: 5.1nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.2Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0337
30,000
$0.0334
40,000
$0.0332
50,000+
$0.0325