text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS7N5H02D

LQG Series 0402 7.5 nH ±3% 550 mA 0.24 Ohm Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQG15HS7N5H02D - Technical Attributes
Attributes Table
Inductance-Nom: 7.5nH
Tolerance (%): ±3%
Rated Current-Max: 550mA
DC Resistance: 240mΩ
Shielding: No
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$404.00
USD
Quantity
Unit Price
10,000
$0.0404
20,000
$0.0397
30,000
$0.0393
40,000+
$0.0388
Product Variant Information section