text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HSR22J02D

LQG Series 0402 220 nH ±5 % Tol. 120 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2446
Product Specification Section
Murata LQG15HSR22J02D - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Tolerance (%): ±5%
Rated Current-Max: 120mA
DC Resistance: 3.77Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
10,000
$0.0216
20,000
$0.0213
30,000
$0.0211
40,000
$0.021
50,000+
$0.0205