Manufacturer Part #
LQG18HN12NJ00D
LQG Series 0603 12 nH ±5 % Tolerance 400 mA High Frequency Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1809 | ||||||||||
Product Specification Section
Murata LQG18HN12NJ00D - Technical Attributes
Attributes Table
| Inductance-Nom: | 12nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 400mA |
| DC Resistance: | 0.35Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,514
USA:
3,514
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.325
15
$0.26
100
$0.21
400
$0.177
2,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount