text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HN3N3S00D

LQG Series 0603 3.3 nH ±0.3nH Tol. 500mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG18HN3N3S00D - Technical Attributes
Attributes Table
Inductance-Nom: 3.3nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 500mA
DC Resistance: 0.15Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
4,000+
$0.225