Manufacturer Part #
LQG18HNR10J00D
LQG Series 0603 100 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Murata LQG18HNR10J00D - Technical Attributes
Attributes Table
| Inductance-Nom: | 100nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 300mA |
| DC Resistance: | 0.9Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0826
8,000
$0.0812
12,000
$0.0804
16,000
$0.0798
20,000+
$0.078
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount