text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21NNR18K10D

LQM Series 0805 0.18 uH ±10% Tol. 250 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQM21NNR18K10D - Technical Attributes
Attributes Table
Inductance-Nom: 0.18µH
Tolerance (%): ±10%
Rated Current-Max: 250mA
DC Resistance: 0.35Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$358.40
USD
Quantity
Unit Price
4,000
$0.0896
8,000
$0.0881
12,000
$0.0872
16,000
$0.0866
20,000+
$0.0846
Product Variant Information section