Manufacturer Part #
LQM21PN1R0MC0D
LQM Series 0805 1 uH ±20 % Tol. 800 mA SMT High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQM21PN1R0MC0D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQM21PN1R0MC0D - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 800mA |
| DC Resistance: | 0.19Ω |
| Shielding: | Yes |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0733
8,000
$0.0721
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0693
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount