text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PN1R0NGCD

LQM Series 0805 1 uH ±30% Tol. 900 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2535
Product Specification Section
Murata LQM21PN1R0NGCD - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±30%
Rated Current-Max: 900mA
DC Resistance: 100mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.20
USD
Quantity
Unit Price
4,000
$0.0733
8,000
$0.0721
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0693