Manufacturer Part #
LQM21PN1R5MC0D
LQM Series 1.5 uH ±20% 700 mA SMT High Frequency Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Murata LQM21PN1R5MC0D - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 700mA |
| DC Resistance: | 325mΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0733
8,000
$0.0721
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0693
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount