text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM2MPN2R2NG0L

LQM Series 0806 2.2 uH ±30 % Tol. 1.2 A SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2611
Product Specification Section
Murata LQM2MPN2R2NG0L - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±30%
Rated Current-Max: 1200mA
DC Resistance: 0.11Ω
Case Size: 0806 (2016 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215