Manufacturer Part #
LQP02TN15NJ02D
LQP Series 01005 15 nH ±5 % Tol. 140 mA SMT High Frequency Chip Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQP02TN15NJ02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 15nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 140mA |
| DC Resistance: | 4.35Ω |
| Case Size: | 01005 (0402 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount