text.skipToContent text.skipToNavigation

Manufacturer Part #

LSCNB1005EET1R0MB

1 µH 800 mA 300mOhm Max MCOIL™ 0402 (1005 Metric) Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSCNB1005EET1R0MB - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 800mA
DC Resistance: 300mΩ
Shielding: Yes
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,530.00
USD
Quantity
Unit Price
10,000+
$0.153
Product Variant Information section