Manufacturer Part #
LSCNE2016FET1R0MCB
1 µH 2.3 A 70mOhm Max MCOIL™0806 (2016 Metric) Unshielded Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
TAIYO YUDEN LSCNE2016FET1R0MCB - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 2.3A |
| DC Resistance: | 70mΩ |
| Shielding: | No |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0806 (2016 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000
$0.115
8,000
$0.113
12,000
$0.112
16,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount