text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL2012V2-271-R

Chip Inductor 2*1.2*0.9mm 270nH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Eaton MCL2012V2-271-R - Technical Attributes
Attributes Table
Inductance-Nom: 270nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 1.8Ω
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.2mm x H  1.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.40
USD
Quantity
Unit Price
4,000
$0.0436
8,000
$0.0429
12,000
$0.0425
20,000
$0.042
40,000+
$0.0409
Product Variant Information section