text.skipToContent text.skipToNavigation

Manufacturer Part #

MCLA1005V2-5R6-R

5.6 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 0402 (1005 Metric)

Product Specification Section
Eaton MCLA1005V2-5R6-R - Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 0.3A
DC Resistance: 0.25Ω
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.00
USD
Quantity
Unit Price
10,000
$0.0323
20,000
$0.0318
30,000
$0.0315
40,000
$0.0313
50,000+
$0.0307