text.skipToContent text.skipToNavigation

Manufacturer Part #

MCLA1608V2-120-R

Auto Chip IND 1.6*0.8*0.8mm 12nH 2 Pads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Eaton MCLA1608V2-120-R - Technical Attributes
Attributes Table
Inductance-Nom: 12nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 450mΩ
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$94.80
USD
Quantity
Unit Price
4,000
$0.0237
12,000
$0.0231
16,000
$0.0229
40,000
$0.0225
60,000+
$0.022
Product Variant Information section