text.skipToContent text.skipToNavigation

Manufacturer Part #

MHQ0603P5N1CT000

Inductor High Frequency Chip Unshielded Multi-Layer 0.0051uH 0.2nH 500MHz

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TDK MHQ0603P5N1CT000 - Technical Attributes
Attributes Table
Inductance-Nom: 5.1nH
Tolerance (nH): ±0.2nH
Rated Current-Max: 0.35A
DC Resistance: 0.24Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
15,000
$0.0254
30,000
$0.025
45,000
$0.0248
60,000
$0.0246
75,000+
$0.0242
Product Variant Information section